
928359-1 | |
|---|---|
DigiKey Part Number | 928359-1-ND |
Manufacturer | |
Manufacturer Product Number | 928359-1 |
Description | CONN RCPT HOUSING 8POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyester |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 7,45279 € | 5.366,01 € |
| Unit Price without VAT: | 7,45279 € |
|---|---|
| Unit Price with VAT: | 9,01788 € |

