928037-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.458
Unit Price: 1,69000 €
Datasheet
Image for 928037-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928037-1

DigiKey Part Number
928037-1-ND
Manufacturer
Manufacturer Product Number
928037-1
Description
CONN PLUG HSG 14POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Gray 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
928037-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
IDC
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
928037-2TE Connectivity AMP Connectors4.458928037-2-ND1,69000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,87084 €2.090,02 €
Manufacturers Standard Package
Unit Price without VAT:0,87084 €
Unit Price with VAT:1,05372 €