Image for 927888-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927888-2

DigiKey Part Number
927888-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
927888-2
Description
CONN PIN 13-17AWG TIN CRIMP
Customer Reference
Detailed Description
Pin Contact Tin Crimp 13-17 AWG
Datasheet
 Datasheet
EDA/CAD Models
927888-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
13-17 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.