
927856-2 | |
|---|---|
DigiKey Part Number | 17-927856-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927856-2 |
Description | MIN FEDERKONTAKT |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 927856-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-17 AWG |
Part Status Obsolete | Contact Finish Tin |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 927856-1 | TE Connectivity AMP Connectors | 0 | 927856-1-ND | 0,08444 € | MFR Recommended |


