Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1241961-7 | |
|---|---|
DigiKey Part Number | 1-1241961-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1241961-7 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1241961-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241961-8 | TE Connectivity AMP Connectors | 14.505 | A120250-ND | 0,65000 € | Parametric Equivalent |
| 1-1241961-9 | TE Connectivity AMP Connectors | 0 | A125583-ND | 0,35074 € | Parametric Equivalent |
| 1-144546-0 | TE Connectivity AMP Connectors | 1.564 | A122510-ND | 1,61000 € | Parametric Equivalent |
| 1-1955422-7 | TE Connectivity AMP Connectors | 0 | A117174-ND | 0,24050 € | Parametric Equivalent |
| 1-969484-7 | TE Connectivity AMP Connectors | 0 | A117351-ND | 0,22057 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64.000 | 0,20397 € | 13.054,08 € |
| Unit Price without VAT: | 0,20397 € |
|---|---|
| Unit Price with VAT: | 0,24680 € |













