
926986-1 | |
|---|---|
DigiKey Part Number | A119779TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 926986-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926986-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 187.500 | 0,09577 € | 17.956,88 € |
| Unit Price without VAT: | 0,09577 € |
|---|---|
| Unit Price with VAT: | 0,11588 € |

