
926896-7 | |
|---|---|
DigiKey Part Number | 926896-7-ND |
Manufacturer | |
Manufacturer Product Number | 926896-7 |
Description | CONN PIN 18-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Material Brass |
Packaging Bag | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |




