
926211-1 | |
|---|---|
DigiKey Part Number | A119374-ND |
Manufacturer | |
Manufacturer Product Number | 926211-1 |
Description | CONN EDGE DUAL FMALE 3POS 0.197 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Female Connector Non Specified - Dual Edge 0.197" (5.00mm) Natural |
EDA/CAD Models | 926211-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.197" (5.00mm) |
Series | Read Out Single |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination IDC |
Card Type Non Specified - Dual Edge | Color Natural |
Gender Female | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Base Product Number |
Card Thickness 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17159 € | 3.431,80 € |
| Unit Price without VAT: | 0,17159 € |
|---|---|
| Unit Price with VAT: | 0,20762 € |

