




917725-1 | |
|---|---|
DigiKey Part Number | A116761-ND |
Manufacturer | |
Manufacturer Product Number | 917725-1 |
Description | CONN HEADER VERT 5POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917725-1 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.626" (15.90mm) |
Series | Insulation Height 0.602" (15.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 50V |
Termination Kinked Pin, Solder | Mated Stacking Heights 19.2mm |
Fastening Type Latch Holder | Applications General Purpose |
Contact Length - Mating 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 200 | 0,38325 € | 76,65 € |
| 600 | 0,35463 € | 212,78 € |
| 1.000 | 0,34207 € | 342,07 € |
| 5.000 | 0,30534 € | 1.526,70 € |
| 10.000 | 0,29078 € | 2.907,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

