Parametric Equivalent

917696-6 | |
|---|---|
DigiKey Part Number | 17-917696-6-ND |
Manufacturer | |
Manufacturer Product Number | 917696-6 |
Description | 2.5 SIGNAL D/LOCK PLUG HSG 12P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
EDA/CAD Models | 917696-6 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-917696-1 | TE Connectivity AMP Connectors | 8.055 | A125189-ND | 0,59000 € | Parametric Equivalent |
| 917696-1 | TE Connectivity AMP Connectors | 0 | A106327-ND | 0,32898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07955 € | 954,60 € |
| Unit Price without VAT: | 0,07955 € |
|---|---|
| Unit Price with VAT: | 0,09626 € |


