
917572-7 | |
|---|---|
DigiKey Part Number | 917572-7-ND |
Manufacturer | |
Manufacturer Product Number | 917572-7 |
Description | CONN PLUG HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917572-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 1,15186 € | 18.429,76 € |
| Unit Price without VAT: | 1,15186 € |
|---|---|
| Unit Price with VAT: | 1,39375 € |


