Similar

917531-1 | |
|---|---|
DigiKey Part Number | 917531-1-ND |
Manufacturer | |
Manufacturer Product Number | 917531-1 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917531-1 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1B-14DES-2.5RC | Hirose Electric Co Ltd | 10 | H3756-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,47722 € | 859,00 € |
| Unit Price without VAT: | 0,47722 € |
|---|---|
| Unit Price with VAT: | 0,57744 € |


