
917500-4 | |
|---|---|
DigiKey Part Number | 917500-4-ND |
Manufacturer | |
Manufacturer Product Number | 917500-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.134" (3.39mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.339" (8.60mm) |
Packaging Bulk | Insulation Height 0.255" (6.48mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Friction Lock |

