
9-203439-9 | |
|---|---|
DigiKey Part Number | 9-203439-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-203439-9 |
Description | CONN PLUG HSG 34POS BLK PNL MNT |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Connector Usage Plug |
Series | Features Jackscrew |
Packaging Bag | Color Black |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type Housing for Male Pins | Base Product Number |
Number of Positions 34 |

