
9-192013-6 | |
|---|---|
DigiKey Part Number | A136891-ND |
Manufacturer | |
Manufacturer Product Number | 9-192013-6 |
Description | CONTACT FEMALE BAND POWER SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 9-192013-6 Models |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Female Band |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,97617 € | 44.940,43 € |
| Unit Price without VAT: | 17,97617 € |
|---|---|
| Unit Price with VAT: | 21,75117 € |

