
5-966245-0 | |
|---|---|
DigiKey Part Number | 5-966245-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-966245-0 |
Description | CONN HDR 50POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-966245-0 Models |
Category | Length - Post (Mating) 0.225" (5.715mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.335" (8.500mm) |
Series | Length - Tail 0.122" (3.100mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 31.5µin (0.80µm) |
Number of Rows 1 | Color Green |
Length - Overall Pin 0.681" (17.300mm) | Base Product Number |

