
9-1437251-9 | |
|---|---|
DigiKey Part Number | 9-1437251-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437251-9 |
Description | CONN HSG 38POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,31787 € | 13.907,22 € |
| Unit Price without VAT: | 2,31787 € |
|---|---|
| Unit Price with VAT: | 2,80462 € |

