Parametric Equivalent

8QCV-04-006 | |
|---|---|
DigiKey Part Number | 8QCV-04-006-ND |
Manufacturer | |
Manufacturer Product Number | 8QCV-04-006 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 8QCV-04-006 Models |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Quick Connect (0.187") |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
Wire Gauge 10-18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8QCV-04-006 | TE Connectivity | 0 | 1111-8QCV-04-006-ND | 4,26618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.840 | 5,22724 € | 25.299,84 € |
| Unit Price without VAT: | 5,22724 € |
|---|---|
| Unit Price with VAT: | 6,32496 € |


