
8PCR-12-007 | |
|---|---|
DigiKey Part Number | 8PCR-12-007-ND |
Manufacturer | |
Manufacturer Product Number | 8PCR-12-007 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Zinc |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |

