ADC, DAC 12 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1340BETX+

DigiKey Part Number
MAX1340BETX+-ND
Manufacturer
Manufacturer Product Number
MAX1340BETX+
Description
IC DAS/ADC/DAC SPECIAL 36-TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX1340BETX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Analog and Digital
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
ADC, DAC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
36-WFQFN Exposed Pad
Resolution (Bits)
12 b
Supplier Device Package
36-TQFN (6x6)
Sampling Rate (Per Second)
225k
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
Tube
QuantityUnit PriceExt Price
5031,88340 €1.594,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,88340 €
Unit Price with VAT:38,57891 €