
87984-5 | |
|---|---|
DigiKey Part Number | 87984-5-ND |
Manufacturer | |
Manufacturer Product Number | 87984-5 |
Description | CONN RCPT 5POS 0.156 GOLD PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Length - Post 0.112" (2.84mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |





