
87025-8 | |
|---|---|
DigiKey Part Number | 87025-8-ND |
Manufacturer | |
Manufacturer Product Number | 87025-8 |
Description | CONN RCPT HSG 20POS 3.96MM |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |

