
867465-4 | |
|---|---|
DigiKey Part Number | 867465-4-ND |
Manufacturer | |
Manufacturer Product Number | 867465-4 |
Description | RECT 6P PLG TO WIRE 22AWG 8.1' |
Customer Reference | |
Detailed Description | 22 AWG Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads Unshielded 8.10' (2.47m) |
Datasheet | Datasheet |
Category | Voltage 6 kV |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap No Cap |
Connector Type Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads | Color - Wire Multiple Colors |
Length 8.10' (2.47m) | Base Product Number |

