
867465-3 | |
|---|---|
DigiKey Part Number | 867465-3-ND |
Manufacturer | |
Manufacturer Product Number | 867465-3 |
Description | RECT 6P PLG TO WIRE 22AWG 37.15" |
Customer Reference | |
Detailed Description | 22 AWG Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads Unshielded 37.15" (943.610mm) |
Datasheet | Datasheet |
Category | Voltage 6 kV |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap No Cap |
Connector Type Rectangular, 06 pos Male Plug (Flange Mount) to Individual Wire Leads | Color - Wire Multiple Colors |
Length 37.15" (943.610mm) | Base Product Number |

