
865909-1 | |
|---|---|
DigiKey Part Number | 865909-1-ND |
Manufacturer | |
Manufacturer Product Number | 865909-1 |
Description | CONN LGH RCPT 1POS CIRC STR |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1/2 Receptacle Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Shape Circular |
Packaging Bulk | Barrel Depth 0.53" (13.46mm) |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style LGH 1/2 | Features Flange |
Connector Type Receptacle | Base Product Number |

