
862547-2 | |
|---|---|
DigiKey Part Number | 862547-2-ND |
Manufacturer | |
Manufacturer Product Number | 862547-2 |
Description | LGH-1/2L PLUG TO CBL 16AWG 8.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 8.38" (212.852mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862547-2 Models |
Category | Barrel Depth 0.89" (22.61mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Green |
Connector Type LGH-1/2L Plug to Cable (Round) | Color - Wire White |
Length 8.38" (212.852mm) | Material - Cap Polyester, Glass Filled |
Voltage 15 kV | Base Product Number |

