
859956-2 | |
|---|---|
DigiKey Part Number | 859956-2-ND |
Manufacturer | |
Manufacturer Product Number | 859956-2 |
Description | CONN LGH ADAPTER 1POS CYL |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 1 Adapter Cylindrical |
Datasheet | Datasheet |
EDA/CAD Models | 859956-2 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity AMP Connectors | Shape Cylindrical |
Packaging Bulk | Barrel Depth 0.88" (22.35mm) |
Part Status Obsolete | Voltage 20kVDC |
Style LGH 1 | Base Product Number |
Connector Type Adapter |

