Image for 849099-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

849099-4

DigiKey Part Number
849099-4-ND
Manufacturer
Manufacturer Product Number
849099-4
Description
LGH-1 PLUG TO CABLE 16AWG 36"
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Shielded 36.00" (914.400mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.88" (22.35mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color - Cap
Red
Connector Type
LGH-1 Plug to Cable (Round)
Material - Cap
Epoxy
Length
36.00" (914.400mm)
Base Product Number
Voltage
20 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.