
827802-1 | |
|---|---|
DigiKey Part Number | 827802-1-ND |
Manufacturer | |
Manufacturer Product Number | 827802-1 |
Description | CONN HEADER VERT 20POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Contact Length - Mating 0.130" (3.30mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 3 | Insulation Material Diallyl Phthalate (DAP) |
Number of Positions Loaded 13 | Features Mounting Flange |
Style | Base Product Number |
Shrouding Unshrouded |

