826631-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Samtec Inc.
In Stock: 327
Unit Price: 1,37000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

826631-9

DigiKey Part Number
826631-9-ND
Manufacturer
Manufacturer Product Number
826631-9
Description
CONN HEADER R/A 9POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
826631-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.264" (6.70mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.120" (3.05mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Green
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929648-01-09-EU3M03M156538-09-ND1,87000 €Similar
TSW-109-22-G-S-RASamtec Inc.327TSW-109-22-G-S-RA-ND1,37000 €Similar
TSW-109-22-T-S-LASamtec Inc.0TSW-109-22-T-S-LA-ND0,65000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,71333 €2.567,99 €
Manufacturers Standard Package
Unit Price without VAT:0,71333 €
Unit Price with VAT:0,86313 €