832-AG10D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 23
Unit Price: 6,66000 €
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: 2,94765 €

Direct


Aries Electronics
In Stock: 0
Unit Price: 6,14800 €
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 0,61647 €

Direct


Samtec Inc.
In Stock: 0
Unit Price: 6,17000 €
Datasheet
Image for 832-AG10D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-AG10D

DigiKey Part Number
832-AG10D-ND
Manufacturer
Manufacturer Product Number
832-AG10D
Description
CONN IC DIP SOCKET 32POS GOLD
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
832-AG10D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Features
Open Frame
Series
Termination
Solder
Packaging
Tube
Pitch - Post
0.100" (2.54mm)
Part Status
Obsolete
Housing Material
Polyester
Type
DIP, 0.6" (15.24mm) Row Spacing
Operating Temperature
-55°C ~ 105°C
Number of Positions or Pins (Grid)
32 (2 x 16)
Termination Post Length
0.125" (3.18mm)
Pitch - Mating
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Contact Finish - Mating
Gold
Current Rating (Amps)
3 A
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Resistance
10mOhm
Contact Material - Mating
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-632-41-001000Mill-Max Manufacturing Corp.23ED56326-ND6,66000 €Direct
110-83-632-41-001101Preci-Dip0110-83-632-41-001101-ND2,94765 €Direct
32-6518-11Aries Electronics032-6518-11-ND6,14800 €Direct
AR 32 HGL-TTAssmann WSW Components0123-AR32HGL-TT-ND0,61647 €Direct
ICA-632-SGGSamtec Inc.0ICA-632-SGG-ND6,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes