
8-33468-3 | |
|---|---|
DigiKey Part Number | 8-33468-3-ND |
Manufacturer | |
Manufacturer Product Number | 8-33468-3 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.314" (33.38mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Box | Wire Gauge 4 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.656" (16.66mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33468 | TE Connectivity AMP Connectors | 1.502 | A27081-ND | 1,81000 € | Similar |



