
8-31894-5 | |
|---|---|
DigiKey Part Number | A136688-ND |
Manufacturer | |
Manufacturer Product Number | 8-31894-5 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-31894-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,78360 € | 19,59 € |
| 50 | 0,74600 € | 37,30 € |
| 100 | 0,71050 € | 71,05 € |
| 300 | 0,65743 € | 197,23 € |
| 500 | 0,63412 € | 317,06 € |
| 1.000 | 0,60384 € | 603,84 € |
| 2.500 | 0,56605 € | 1.415,13 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |













