
8-146460-0 | |
|---|---|
DigiKey Part Number | 8-146460-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-146460-0 |
Description | CONN HDR 30POS 0.1 STACK T/H TIN |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-146460-0 Models |
Category | Length - Post (Mating) 0.057" (1.448mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.450" (11.430mm) |
Series | Length - Tail 0.110" (2.800mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.617" (15.672mm) | Base Product Number |

