
8-1108772-2 | |
|---|---|
DigiKey Part Number | 8-1108772-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-1108772-2 |
Description | CONN BASE SIDE ENTRY SIZE 4 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 8-1108772-2 Models |
Category | Size 4 |
Manufacturer TE Connectivity AMP Connectors | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |

