



796689-5 | |
|---|---|
DigiKey Part Number | A98443-ND |
Manufacturer | |
Manufacturer Product Number | 796689-5 |
Description | TERM BLOCK 5POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,67400 € | 36,74 € |
| 25 | 3,22640 € | 80,66 € |
| 50 | 2,94960 € | 147,48 € |
| 150 | 2,61060 € | 391,59 € |
| 300 | 2,45000 € | 735,00 € |
| 600 | 2,32297 € | 1.393,78 € |
| 1.050 | 2,24071 € | 2.352,75 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,26780 € |

