Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

796684-2 | |
|---|---|
DigiKey Part Number | 796684-2-ND |
Manufacturer | |
Manufacturer Product Number | 796684-2 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Blue |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691215700002 | Würth Elektronik | 356 | 732-691215700002-ND | 1,93000 € | Parametric Equivalent |
| OSTVJ020150 | On Shore Technology Inc. | 0 | OSTVJ020150-ND | 0,47320 € | Parametric Equivalent |
| VJ0201500000G | Amphenol Anytek | 0 | VJ0201500000G-ND | 0,31151 € | Parametric Equivalent |


