
796608-7 | |
|---|---|
DigiKey Part Number | A136634-ND |
Manufacturer | |
Manufacturer Product Number | 796608-7 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Wire Wrap |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 14 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 18-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 9,00567 € | 20.262,76 € |
| Unit Price without VAT: | 9,00567 € |
|---|---|
| Unit Price with VAT: | 10,89686 € |

