
794896-3 | |
|---|---|
DigiKey Part Number | A125693-ND |
Manufacturer | |
Manufacturer Product Number | 794896-3 |
Description | CONN RCPT HSG 2POS MINI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 794896-3 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,80524 € | 16.104,80 € |
| Unit Price without VAT: | 0,80524 € |
|---|---|
| Unit Price with VAT: | 0,97434 € |

