Direct
Similar
Similar
Similar

794682-4 | |
|---|---|
DigiKey Part Number | A114484-ND |
Manufacturer | |
Manufacturer Product Number | 794682-4 |
Description | CONN HEADER VERT 4POS 3MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.364" (9.25mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold or Gold-Palladium |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-794682-4 | TE Connectivity AMP Connectors | 5.775 | A123162-ND | 2,13000 € | Direct |
| 0430450414 | Molex | 5.713 | WM1796-ND | 1,40000 € | Similar |
| 0440670401 | Molex | 0 | 0440670401-ND | 0,68378 € | Similar |
| 0440670402 | Molex | 0 | WM23275-ND | 1,50000 € | Similar |








