Similar

794613-2 | |
|---|---|
DigiKey Part Number | 794613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794613-2 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794613-1 | TE Connectivity AMP Connectors | 10.169 | 1-794613-1-ND | 0,13000 € | Similar |


