
794283-1 | |
|---|---|
DigiKey Part Number | 794283-1-ND |
Manufacturer | |
Manufacturer Product Number | 794283-1 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794283-1 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.215" (5.46mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,57000 € | 1.482,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

