
787956-1 | |
|---|---|
DigiKey Part Number | 787956-1-ND |
Manufacturer | |
Manufacturer Product Number | 787956-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type Firewire (IEEE 1394) | Mating Cycles 1500 |
Number of Contacts 6 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Phosphor Bronze |
Mounting Feature Vertical, Flag | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787956-1 | TE Connectivity AMP Connectors | 5.541 | A114040-ND | 3,30000 € | Similar |


