
787394-5 | |
|---|---|
DigiKey Part Number | A3317-ND |
Manufacturer | |
Manufacturer Product Number | 787394-5 |
Description | CONN D-TYPE RCPT 50POS R/A SLDR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 787394-5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.146" (3.71mm) |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (2-56); Latchblocks | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787394-5 | TE Connectivity AMP Connectors | 1.461 | A121631-ND | 8,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 5,58490 € | 9.382,63 € |
| Unit Price without VAT: | 5,58490 € |
|---|---|
| Unit Price with VAT: | 6,75773 € |





