
786580-1 | |
|---|---|
DigiKey Part Number | 786580-1-ND |
Manufacturer | |
Manufacturer Product Number | 786580-1 |
Description | CONN RCPT FMALE MIN DIN 6/6P SLD |
Customer Reference | |
Detailed Description | 6, 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Stacked 2 |
Connector Type | Shielding |
Number of Positions 6, 6 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30VDC |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Orientation Keyed | Applications Audio, Video |
Primary Material Plastic | Base Product Number |

