



776429-2 | |
|---|---|
DigiKey Part Number | A104154-ND |
Manufacturer | |
Manufacturer Product Number | 776429-2 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776429-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 22 | 1,99636 € | 43,92 € |
| 44 | 1,90114 € | 83,65 € |
| 66 | 1,84742 € | 121,93 € |
| 110 | 1,78191 € | 196,01 € |
| 264 | 1,67519 € | 442,25 € |
| 506 | 1,60002 € | 809,61 € |
| 1.012 | 1,52369 € | 1.541,97 € |
| 2.508 | 1,42924 € | 3.584,53 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |











