



776230-2 | |
|---|---|
DigiKey Part Number | A129023-ND |
Manufacturer | |
Manufacturer Product Number | 776230-2 |
Description | CONN HEADER VERT 35POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776230-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Mounting Flange, Sealable |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 32 | 11,63563 € | 372,34 € |
| 128 | 10,55188 € | 1.350,64 € |
| 512 | 9,56959 € | 4.899,63 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,98060 € |

