
776179-7 | |
|---|---|
DigiKey Part Number | 776179-7-ND |
Manufacturer | |
Manufacturer Product Number | 776179-7 |
Description | CONN PLUG HSG 28POS |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Screw Lock |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Mating Flange |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |

