Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

749771-2 | |
|---|---|
DigiKey Part Number | 749771-2-ND |
Manufacturer | |
Manufacturer Product Number | 749771-2 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09565517513 | HARTING | 1.019 | 1195-2345-ND | 15,37000 € | Similar |
| 10090926-P444VLF | Amphenol CS (FCI) | 489 | 10090926-P444VLF-ND | 3,42000 € | Similar |
| 10090926-P444XLF | Amphenol CS (FCI) | 2.085 | 609-4025-ND | 3,47000 € | Similar |
| 633-044-263-032 | EDAC Inc. | 0 | 633-044-263-032-ND | 3,62552 € | Similar |
| 633-044-263-043 | EDAC Inc. | 0 | 633-044-263-043-ND | 3,83504 € | Similar |















