
749374-3 | |
|---|---|
DigiKey Part Number | 749374-3-ND |
Manufacturer | |
Manufacturer Product Number | 749374-3 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |

